Part Details for 1636 by Adafruit Industries
Results Overview of 1636 by Adafruit Industries
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1636 Information
1636 by Adafruit Industries is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75168-316-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. | |
68001-636H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 36 Positions, 2.54 mm (0.100in) Pitch. | |
61083-163622LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 160 Positions. |
Price & Stock for 1636
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3837
|
Newark | Professional Non-Slip Magnetic Project Mat |Adafruit 1636 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7500 | Buy Now |
DISTI #
1528-2105-ND
|
DigiKey | PROFESSIONAL NON-SLIP MAGNETIC P Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.9500 | Buy Now |
DISTI #
485-1636
|
Mouser Electronics | Adafruit Accessories Non-slip Magnetic Project Mat RoHS: Compliant | 0 |
|
$19.9500 | Order Now |
DISTI #
V99:2348_14716618
|
Arrow Electronics | Professional Non-Slip Magnetic Project Mat RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 6 |
|
$4.2950 | Buy Now |
DISTI #
70928821
|
RS | Professional Non-Slip Magnetic Project Mat | Adafruit Industries 1636 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.9500 | RFQ |
DISTI #
25611249
|
Verical | Professional Non-Slip Magnetic Project Mat RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$4.2950 | Buy Now |
Part Details for 1636
1636 CAD Models
1636 Part Data Attributes
|
1636
Adafruit Industries
Buy Now
|
Compare Parts:
1636
Adafruit Industries
Select a part to compare: |
Samacsys Manufacturer | Adafruit |