Part Details for 1636-BK001 by Alpha Wire
Overview of 1636-BK001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1636-BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Black - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock 4 Factory Stock |
|
$1,023.4700 / $1,038.9800 | Buy Now |
DISTI #
1636-BK001
|
TME | Wire, Lead Wire, stranded, Cu, EPDM, black, 5kV, -30÷90°C, 305m Min Qty: 1 | 4 |
|
$424.9300 / $607.0400 | Buy Now |
|
Master Electronics | Black - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock 4 Factory Stock |
|
$1,023.4700 / $1,038.9800 | Buy Now |