Part Details for 1635014002 by TE Connectivity
Overview of 1635014002 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1635014002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1635014002
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Fluoropolymer Black Spool - Cable Rools/Shrink Tubing (Alt: 1635014002) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 152 Factory Stock |
|
$62.1919 / $74.8411 | Buy Now |
DISTI #
71148175
|
RS | RT555-1-1/4-0-SP | TE Connectivity 1635014002 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Linear Foot | 0 |
|
$84.0100 / $86.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks Container: Box | 0Box |
|
$67.5800 | Buy Now |
DISTI #
RYCRT555-1-1/4-0-SP.M
|
Heilind Electronics | 1635014002 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCRT555-1-1/4-0-SP
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCRT555-1-1/4-0-SP 1.25 I.D. FLPLMR TUBING | Americas - 0 in Stock |
|
$77.5074 | Buy Now |
|
Onlinecomponents.com | RT555-1-1/4-0-SP RoHS: Compliant |
377 In Stock 152 Factory Stock |
|
$73.8900 / $80.0200 | Buy Now |
DISTI #
1635014002
|
TTI | Heat Shrink Tubing & Sleeves RT555-1-1/4-0-SP Min Qty: 100 Package Multiple: 100 Container: Spool |
Americas - 500 In Stock |
|
$73.8900 | Buy Now |
DISTI #
RYCRT555-1-1/4-0-SP.M
|
Interstate Connecting Components | 1635014002 | 0 |
|
Buy Now | |
DISTI #
RYCRT555-1-1/4-0-SP
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCRT555-1-1/4-0-SP 1.25 I.D. FLPLMR TUBING | 0 |
|
$77.5074 | Buy Now |
DISTI #
000000000003789186
|
Sager | Heat Shrink Tubing & Sleeves RT555-1-1/4-0-SP Min Qty: 100 | 0 |
|
$69.1700 / $71.8700 | Buy Now |