Part Details for 1635-BK001 by Alpha Wire
Overview of 1635-BK001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1635-BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 1 conductor 20AWG 3.56mm Tinned Copper Black 3000V - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$1,010.8600 / $1,070.5900 | Buy Now |
DISTI #
1635-BK001
|
TME | Wire, Lead Wire, stranded, Cu, EPDM, black, 3kV, -30÷90°C, 305m Min Qty: 1 | 2 |
|
$414.7100 / $592.4400 | Buy Now |