-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PREDA1-07F-BB0CW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9904
|
Newark | Rocker Switch, Dpst, 10A, 125Vac, Panel, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Switch Mounting:Panel, Actuator/Cap Colour:Black, Product Range:Pre Series, Contact Current Max:10A, Rohs Compliant: Yes |Amp Te Connectivity 1634200-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 376 |
|
$4.3000 / $6.2200 | Buy Now |
DISTI #
1634200-3
|
Avnet Americas | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC >100000Cycle Tray - Trays (Alt: 1634200-3) Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 0 Days Container: Tray | 0 |
|
$1.9536 / $2.2057 | Buy Now |
DISTI #
70468703
|
RS | Black DPST Rocker Switch, On-Off, 10 A @ 125 V ac +85degC -20degC 22.2mm 19.4mm | TE Connectivity 1634200-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5300 / $4.9700 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks Container: Tray | 0Tray |
|
$1.9700 | Buy Now |
DISTI #
AMP1634200-3
|
Heilind Electronics | PREDA1-07F-BB0CW | Americas - 0 in Stock |
|
$2.3169 / $2.3515 | Buy Now |
|
Onlinecomponents.com | PREDA1-07F-BB0CW RoHS: Compliant | 0 |
|
$1.9600 / $5.3600 | Buy Now |
DISTI #
1634200-3
|
TME | ROCKER, DPST, Pos: 2, ON-OFF, 6A/250VAC, black, none, PRE, 50mΩ Min Qty: 1 | 12 |
|
$3.1200 / $3.6800 | Buy Now |
DISTI #
AMP1634200-3
|
Interstate Connecting Components | PREDA1-07F-BB0CW | 0 |
|
$2.3169 / $2.3515 | Buy Now |
DISTI #
000000000006188551
|
Sager | Rocker Switches PREDA1-07F-BB0CW Min Qty: 2000 | 0 |
|
$1.7700 / $2.2100 | Buy Now |
DISTI #
1634200-3
|
Avnet Abacus | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC >100000Cycle Tray (Alt: 1634200-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1634200-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1634200-3
TE Connectivity
PREDA1-07F-BB0CW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Center Contact Plating | SILVER TIN OXIDE | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |