Part Details for 1633988-5 by TE Connectivity
Overview of 1633988-5 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 1633988-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X6576
|
Newark | Crimper, Insul Box Premium |Te Connectivity 1633988-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.0000 / $213.8400 | Buy Now |
DISTI #
3937-1633988-5-ND
|
DigiKey | CRIMPER, INSUL BOX PREMIUM Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
1633988-5-ND
|
DigiKey | CRIMPER, INSUL BOX PREMIUM Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
1633988-5
|
Avnet Americas | Crimper Insulation Box Premium For Connectors - Bulk (Alt: 1633988-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 Factory Stock |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-1633988-5
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER INSUL BOX PREMIUM | 0 |
|
$155.6100 / $174.2300 | Order Now |
DISTI #
AMP1633988-5
|
Heilind Electronics | CRIMPER, INSUL BOX PREMIUM | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER, INSUL BOX PREMIUM | 3 Factory Stock |
|
$131.8200 / $188.5700 | Buy Now |
DISTI #
1633988-5
|
TTI | Crimpers / Crimping Tools CRIMPER INSUL BOX PREMIUM Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$139.1900 / $172.4900 | Buy Now |
DISTI #
AMP1633988-5
|
Interstate Connecting Components | CRIMPER, INSUL BOX PREMIUM | 0 |
|
$141.7059 / $209.5239 | Buy Now |
|
Powell Electronics | CRIMPER, INSUL BOX PREMIUM Min Qty: 1 | 2 |
|
$148.2500 / $203.0800 | Buy Now |
Part Details for 1633988-5
1633988-5 CAD Models
1633988-5 Part Data Attributes
|
1633988-5
TE Connectivity
Buy Now
|
Compare Parts:
1633988-5
TE Connectivity
Crimp Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL | |
Wire Size-Max |