Part Details for 1633988-2 by TE Connectivity
Overview of 1633988-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 1633988-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X6575
|
Newark | Crimper, Insul Box Premium |Amp Te Connectivity 1633988-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.0000 / $198.7500 | Buy Now |
DISTI #
1633988-2-ND
|
DigiKey | CRIMPER, INSUL BOX PREMIUM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
1633988-2
|
Avnet Americas | CRIMPER, INSUL BOX PREMIUM - Bulk (Alt: 1633988-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-1633988-2
|
Mouser Electronics | Crimpers / Crimping Tools CRIMP INSUL BOX PREM ASSY APPLICATOR TOOL | 0 |
|
$174.9900 / $193.7300 | Order Now |
DISTI #
AMP1633988-2
|
Heilind Electronics | CRIMPER, INSUL BOX PREMIU | Americas - 0 in Stock |
|
$134.1912 / $198.4127 | Buy Now |
|
Onlinecomponents.com | CRIMPER, INSUL BOX PREMIUM | 1 Factory Stock |
|
$126.5800 / $181.2500 | Buy Now |
DISTI #
AMP1633988-2
|
Interstate Connecting Components | CRIMPER, INSUL BOX PREMIU | 0 |
|
$134.1912 / $198.4127 | Buy Now |
DISTI #
1633988-2
|
Avnet Abacus | CRIMPER, INSUL BOX PREMIUM (Alt: 1633988-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1633988-2
|
Avnet Abacus | CRIMPER, INSUL BOX PREMIUM (Alt: 1633988-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRIMPER, INSUL BOX PREMIUM | 1 Factory Stock |
|
$126.5800 / $181.2500 | Buy Now |
Part Details for 1633988-2
1633988-2 CAD Models
1633988-2 Part Data Attributes
|
1633988-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1633988-2
TE Connectivity
(1633988-2) CRIMPER, INSUL BOX PREMIUM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |