Part Details for 1633960000 by Weidmüller Interface GmbH & Co. KG
Overview of 1633960000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1633960000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K5953
|
Newark | Sld 3.50/34/90F 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1633960000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6600 / $21.7100 | Buy Now |
DISTI #
1633960000-ND
|
DigiKey | TERM BLOCK HDR 34POS 90DEG 3.5MM Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5210 | Buy Now |
DISTI #
1633960000
|
Avnet Americas | Conn Shrouded Header M 34 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1633960000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$11.4467 / $13.1866 | Buy Now |
DISTI #
470-1633960000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 3.50/34/90F 3.2SN OR BX RoHS: Compliant | 0 |
|
$11.7700 / $16.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 235 Factory Stock |
|
$12.1800 / $15.0500 | Buy Now |
DISTI #
1633960000
|
Avnet Americas | Conn Shrouded Header M 34 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1633960000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$11.4467 / $13.1866 | Buy Now |
DISTI #
1633960000
|
Avnet Abacus | Conn Shrouded Header M 34 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1633960000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 235 Factory Stock |
|
$12.1800 / $15.0500 | Buy Now |