Part Details for 1633838-1 by TE Connectivity
Overview of 1633838-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1633838-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1633838-1-ND
|
DigiKey | FLOATING SHEAR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1,784.1640 / $2,623.7800 | Buy Now |
DISTI #
1633838-1-ND
|
DigiKey | FLOATING SHEAR Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,442.5300 | Buy Now |
DISTI #
1633838-1
|
Avnet Americas | FLOATING SHEAR - Bulk (Alt: 1633838-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,162.3000 / $1,398.7000 | Buy Now |
DISTI #
571-1633838-1
|
Mouser Electronics | Wire Stripping & Cutting Tools FLOATING SHEAR | 0 |
|
$1,406.0000 / $1,429.4200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$1,201.2200 | Buy Now |
DISTI #
AMP1633838-1
|
Heilind Electronics | FLOATING SHEAR | Americas - 0 in Stock |
|
$985.0000 / $1,492.4243 | Buy Now |
|
Onlinecomponents.com | FLOATING SHEAR RoHS: Compliant | 0 |
|
$891.8800 / $1,387.2000 | Buy Now |
DISTI #
AMP1633838-1
|
Interstate Connecting Components | FLOATING SHEAR | 0 |
|
$985.0000 / $1,492.4243 | Buy Now |
DISTI #
1633838-1
|
Avnet Abacus | (Alt: 1633838-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FLOATING SHEAR RoHS: Compliant | 0 |
|
$891.8800 / $1,387.2000 | Buy Now |
Part Details for 1633838-1
1633838-1 CAD Models
1633838-1 Part Data Attributes
|
1633838-1
TE Connectivity
Buy Now
|
Compare Parts:
1633838-1
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |