-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MATE-N-LOK PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X5966
|
Newark | Mate-N-Lok Pin |Amp Te Connectivity 163307-4 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3140 | Buy Now |
DISTI #
41AJ3696
|
Newark | Pin & Socket Connectors Mate-N-Lok Pin |Amp Te Connectivity 163307-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2930 / $0.5210 | Buy Now |
DISTI #
163307-4-ND
|
DigiKey | CONN PIN 13-17AWG CRIMP TIN Min Qty: 20000 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2646 | Buy Now |
DISTI #
163307-4
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 163307-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 30 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2529 | Buy Now |
DISTI #
571-163307-4
|
Mouser Electronics | Pin & Socket Connectors MATE-N-LOK PIN RoHS: Compliant | 0 |
|
$0.3420 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 31 Weeks Container: Box | 0Box |
|
$0.2530 | Buy Now |
DISTI #
AMP163307-4
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.3158 / $0.3205 | Buy Now | |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 13-17AWG Box RoHS: Compliant |
1485 Partner Stock |
|
$0.3095 / $0.5339 | Buy Now |
DISTI #
65686474
|
Verical | Contact PIN Crimp ST Cable Mount 13-17AWG Box RoHS: Compliant Min Qty: 281 Package Multiple: 1 | Americas - 1373 |
|
$0.2230 | Buy Now |
DISTI #
AMP163307-4
|
Interstate Connecting Components | 0 |
|
$0.3158 / $0.3205 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
163307-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
163307-4
TE Connectivity
MATE-N-LOK PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.15 inch | |
Cable Entry-Min | 0.098 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 2.5 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | CAP HOUSING | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 17 AWG |