-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MATENLOK PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX0128
|
Newark | Contact, Pin, 18-14Awg, Crimp, Product Range:Commercial Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, For Use With:Commercial Mate-N-Lok Housings Rohs Compliant: Yes |Amp Te Connectivity 163307-2 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$30.4700 / $41.1800 | Buy Now |
DISTI #
A107626-ND
|
DigiKey | CONN PIN 13-17AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
356 In Stock |
|
$0.2839 / $0.5800 | Buy Now |
DISTI #
163307-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 163307-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1937 | Buy Now |
DISTI #
571-163307-2
|
Mouser Electronics | Pin & Socket Connectors PIN 1.00-2.50 RoHS: Compliant | 10414 |
|
$0.2530 / $0.5300 | Buy Now |
DISTI #
70468016
|
RS | Commercial MATE-N-LOK Crimp Pin Connector, Tin Plating 16 - 14 AWG | TE Connectivity 163307-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2940 | RFQ |
|
Future Electronics | MATE-N-LOK Series Straight Cable Mount Wire to Wire Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Box | 10995Box |
|
$0.0979 / $0.1120 | Buy Now |
DISTI #
AMP163307-2
|
Heilind Electronics | MATENLOK PIN | Americas - 0 in Stock |
|
$0.1637 / $0.2455 | Buy Now |
|
Onlinecomponents.com | MATENLOK PIN RoHS: Compliant |
1510 In Stock |
|
$0.2318 / $0.3093 | Buy Now |
DISTI #
83630695
|
Verical | Contact PIN Crimp ST Cable Mount 13-17AWG Box RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 2430 | Americas - 24834 |
|
$0.1080 / $0.4252 | Buy Now |
DISTI #
77359120
|
Verical | Contact PIN Crimp ST Cable Mount 13-17AWG Box RoHS: Compliant Min Qty: 186 Package Multiple: 1 | Americas - 2035 |
|
$0.3048 / $0.3988 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
163307-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
163307-2
TE Connectivity
MATENLOK PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 24 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.15 inch | |
Cable Entry-Min | 0.098 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 2.5 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | CAP HOUSING | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 17 AWG |