Part Details for 1633-440-AL-7 by RAF Electronic Hardware
Overview of 1633-440-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS1633J-8/B | Rochester Electronics LLC | DS1633 - CMOS Dual Peripheral Drivers | |
DW3316-335MLD | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DW3316-335MLB | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 1633-440-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y3503
|
Newark | Standoff, Round Female, Alu, 6.35Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Round Female-Female, Body Length:-, Overall Length:6.35Mm, External Width:4.76Mm, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 1633-440-AL-7 RoHS: Compliant Min Qty: 782 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2460 / $0.2580 | Buy Now |
DISTI #
761-1633-440-AL-7
|
Mouser Electronics | Standoffs & Spacers 3/16 RD FM S/O 1/4 4-40 AL CLR IRIDITE RoHS: Compliant | 0 |
|
$0.1900 / $0.4300 | Order Now |
DISTI #
71906000
|
RS | Standoff, 3/16 Hex Female, Threaded (4-40), Length .250, Alum/Clear Iridite | RAF 1633-440-AL-7 RoHS: Not Compliant Min Qty: 1150 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3330 / $0.3500 | RFQ |