Part Details for 1632660000 by Weidmüller Interface GmbH & Co. KG
Overview of 1632660000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1632660000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-5741-ND
|
DigiKey | TERM BLK 20P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6 In Stock |
|
$22.9800 | Buy Now |
DISTI #
1632660000
|
Avnet Americas | Conn Terminal Block 40 POS 5.08mm Solder ST Thru-Hole 15A - Bulk (Alt: 1632660000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block 40 POS 5.08mm Solder ST Thru-Hole 15A Box RoHS: Compliant | 0 |
|
$19.2000 / $26.9500 | Buy Now |
DISTI #
1632660000
|
Avnet Abacus | Conn Terminal Block 40 POS 5.08mm Solder ST Thru-Hole 15A (Alt: 1632660000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |