Part Details for 16316 by Desco Industries Inc
Overview of 16316 by Desco Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M3016316045NX0PBCR | Renesas Electronics Corporation | Non-Volatile 16Mb MRAM, Parallel Interface, 35ns and 45ns | |
M3016316035NX0PBCY | Renesas Electronics Corporation | Non-Volatile 16Mb MRAM, Parallel Interface, 35ns and 45ns | |
M3016316045NX0PTBY | Renesas Electronics Corporation | Non-Volatile 16Mb MRAM, Parallel Interface, 35ns and 45ns |
Price & Stock for 16316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W2874
|
Newark | Mat Roll, Vinyl, 24" X 50 , Blue, Mat Type:Dissipative Mat Roll, Mat Colour:Blue, Mat Material:Vinyl, Ground Terminal Type:No Grounding Hardware Included, Width - Imperial:30", Length - Imperial:50Ft, Length - Metric:15.24M Rohs Compliant: Na |Desco 16316 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$746.5100 | Buy Now |
DISTI #
16-1501-ND
|
DigiKey | TABLE MAT VINYL BLUE LIGHT 50' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$627.3200 | Buy Now |
DISTI #
809-16316
|
Mouser Electronics | Anti-Static Control Products ROLL TRUSTAT B80 VYL BLUE .080X24"X50' | 0 |
|
$541.7700 / $570.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$635.1500 / $672.2600 | Buy Now |