-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 30 Contact(s), Male, Press Fit Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R9962
|
Newark | Advancedtca Power Connector, Straight Female, 30Pins |Harting 16310301201000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8000 / $18.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16310301201000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
16310301201000
HARTING Technology Group
Rectangular Power Connector, 30 Contact(s), Male, Press Fit Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Body Breadth | 0.823 inch | |
Body Depth | 0.874 inch | |
Body Length | 1.815 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S22P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 8.5 mΩ | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.176 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 16310301201000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16310301201000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIP30WA10M4N0A1 | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Positronic | 16310301201000 vs MIP30WA10M4N0A1 |
MIP30WB10M400A1 | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Positronic | 16310301201000 vs MIP30WB10M400A1 |
MIP30WB10M4N0A1 | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Positronic | 16310301201000 vs MIP30WB10M4N0A1 |