Part Details for 16310 by Desco Industries Inc
Overview of 16310 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X0212
|
Newark | Table Mat, Vinyl, 24" X 36", Blue, Mat Type:Table, Mat Colour:Blue, Mat Material:Vinyl, Ground Terminals:Snap, Length:36", External Width:24", Thickness:2.03Mm, Surface Resistivity Mm:-, Mat Features:- Rohs Compliant: Yes |Desco 16310 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$60.4100 | Buy Now |
DISTI #
16-1212-ND
|
DigiKey | TABLE MAT VINYL LGT BLU 3' X 2' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
166 In Stock |
|
$60.4100 | Buy Now |
DISTI #
809-16310
|
Mouser Electronics | Anti-Static Control Products TRUSTAT MAT B80 BLUE .080X24X36" VINYL | 2 |
|
$53.6300 / $56.4600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$52.2200 / $79.7400 | Buy Now | |
DISTI #
478-114
|
Techni-Tool, Inc. | Desco 16310 Extruded Homogenous Vinyl Table Mat, Blue, 24" x 36", Trustat Series | 0 |
|
$56.4600 | Buy Now |
DISTI #
478-114
|
TestEquity LLC | Desco 16310 Extruded Homogenous Vinyl Table Mat, Blue, 24" x 36", Trustat Series | 0 |
|
$56.4600 | Buy Now |