Part Details for 1630WF by Pelican Products Inc
Overview of 1630WF by Pelican Products Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1630WF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M4023
|
Newark | Pelican Protector Watertight Equipment Case, Carrying Case Material:-, Case Color:-, External Height - Imperial:31.3", External Height - Metric:794Mm, External Width - Imperial:24.2", External Width - Metric:614.4Mm, Product Range:- Rohs Compliant: Na |Pelican Products 1630WF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$872.7100 | Buy Now |
|
Onlinecomponents.com | Pelican Watertight Equipment RoHS: Compliant |
1 In Stock |
|
$599.6800 | Buy Now |
|
Master Electronics | Pelican Watertight Equipment RoHS: Compliant |
1 In Stock |
|
$599.6800 | Buy Now |