-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN TYPE III CONTACT SIZE 16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H7833
|
Newark | Pin Type Iii Contact Size 16 Rohs Compliant: Yes |Amp Te Connectivity 163089-9 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6490 | Buy Now |
DISTI #
163089-9-ND
|
DigiKey | CONN PIN 24-26AWG TIN CRIMP Min Qty: 15000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5551 | Buy Now |
DISTI #
163089-9
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 163089-9) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 26 Weeks, 4 Days Container: Reel | 0 |
|
$0.5885 | Buy Now |
DISTI #
571-163089-9
|
Mouser Electronics | Standard Circular Contacts PIN TYPIII CNT SZ 16 RoHS: Compliant | 0 |
|
$0.6270 | Order Now |
DISTI #
71997619
|
RS | Connector, Pin Type III Contact Size 16 | TE Connectivity 163089-9 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$0.5270 | Buy Now |
DISTI #
AMP163089-9
|
Heilind Electronics | PIN TYPE III CONTACT SIZE 16 | Americas - 0 in Stock |
|
$0.6531 | Buy Now |
|
Onlinecomponents.com | PIN TYPE III CONTACT SIZE 16 RoHS: Compliant | 0 |
|
$0.5690 / $1.5990 | Buy Now |
DISTI #
AMP163089-9
|
Interstate Connecting Components | PIN TYPE III CONTACT SIZE 16 | 0 |
|
$0.6531 | Buy Now |
DISTI #
163089-9
|
Avnet Abacus | (Alt: 163089-9) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
163089-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
163089-9
TE Connectivity
PIN TYPE III CONTACT SIZE 16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.055 inch | |
Cable Entry-Min | 0.035 inch | |
Cable Types | WIRE, REGULAR | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 0.2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 40 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |