-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
062 SOC.ASS. TYP3+
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0912
|
Newark | Contact, Multimate, Type Iii+ Series, Socket, 24 Awg, 20 Awg, Crimp, Brass Rohs Compliant: Yes |Te Connectivity 163087-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4926 |
|
$1.6800 / $2.1600 | Buy Now |
DISTI #
A135173CT-ND
|
DigiKey | CONN SOCKET 20-24AWG GOLD CRIMP Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
26870 In Stock |
|
$0.9566 / $1.6300 | Buy Now |
DISTI #
163087-8
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 163087-8) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.0140 | Buy Now |
DISTI #
571-163087-8
|
Mouser Electronics | Standard Circular Contacts 062 SOC.ASS. TYP3+ RoHS: Compliant | 762 |
|
$1.0200 / $2.0800 | Buy Now |
DISTI #
70468020
|
RS | Type III+ Series, Size 16 Female Crimp Circular Connector Contact | TE Connectivity 163087-8 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9300 / $2.0600 | RFQ |
|
Future Electronics | AMP Type III+ Size 16 Gold Plated 24 – 20 AWG Straight Socket Assembly RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.8950 | Buy Now |
DISTI #
AMP163087-8
|
Heilind Electronics | 062 SOC.ASS. TYP3+ | Americas - 0 in Stock |
|
$1.1254 | Buy Now |
|
Onlinecomponents.com | 062 SOC.ASS. TYP3+ RoHS: Compliant |
3000 In Stock |
|
$0.9290 / $1.2850 | Buy Now |
DISTI #
163087-8
|
TME | Contact, female, 16, brass, gold-plated, 0.2÷0.6mm2, 24AWG÷20AWG Min Qty: 5000 | 0 |
|
$1.0400 | RFQ |
DISTI #
AMP163087-8
|
Interstate Connecting Components | 062 SOC.ASS. TYP3+ | 0 |
|
$1.1254 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
163087-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
163087-8
TE Connectivity
062 SOC.ASS. TYP3+
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: GOLD FLASH | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.07 inch | |
Cable Entry-Min | 0.045 inch | |
Cable Types | WIRE, REGULAR | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |