-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
062 PIN ASS. TYP3+
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K1522
|
Newark | Contact, Pin, 18-15Awg, Crimp, Product Range:Type Iii+ Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:15Awg, Wire Size Awg Min:18Awg, For Use With:Type Iii Series Multimate Connectors, Contact Size:16 Rohs Compliant: Yes |Amp Te Connectivity 163082-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6647 |
|
$1.4100 / $1.6600 | Buy Now |
DISTI #
74K2718
|
Newark | 062 Pin Ass. Typ3+ |Amp Te Connectivity 163082-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $2.5700 | Buy Now |
DISTI #
A99524-ND
|
DigiKey | CONN PIN 16-18AWG GOLD CRIMP Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
3294 In Stock |
|
$1.4499 / $2.4100 | Buy Now |
DISTI #
163082-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 163082-2) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$1.3384 / $1.5111 | Buy Now |
DISTI #
93K1522
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 93K1522) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 99 Partner Stock |
|
$1.9200 / $2.3800 | Buy Now |
DISTI #
571-163082-2
|
Mouser Electronics | Standard Circular Contacts 062 PIN ASS. TYP3+ RoHS: Compliant | 2915 |
|
$1.4100 / $2.7100 | Buy Now |
|
Future Electronics | Multimate 18-15 AWG Crimp Signal Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 400Box |
|
$0.9300 / $1.0300 | Buy Now |
DISTI #
AMP163082-2
|
Heilind Electronics | 062 PIN ASS. TYP3+ | Americas - 0 in Stock2400 On Order |
|
$1.5874 / $1.6111 | Buy Now |
|
Onlinecomponents.com | TYPE III+, SIZE 16, PIN ASS'Y 18-16 AWG, 2.0-2.5mm DIA INSULATION RoHS: Compliant |
810 In Stock |
|
$1.3700 / $2.4500 | Buy Now |
DISTI #
163082-2
|
TTI | Standard Circular Contacts 062 PIN ASS. TYP3+ RoHS: Compliant pbFree: Pb-Free Min Qty: 3200 Package Multiple: 3200 Container: Each | Americas - 0 |
|
$1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
163082-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
163082-2
TE Connectivity
062 PIN ASS. TYP3+
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: GOLD FLASH | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.098 inch | |
Cable Entry-Min | 0.079 inch | |
Cable Types | WIRE, REGULAR | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 1.5 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |