There are no models available for this part yet.
Overview of 163081-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 163081-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AH7254
|
Newark | Contact, Pin, 18-16Awg, Crimp, Product Range:Type Iii+ Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp Type Iii+ Series Housing Connectors, Rohs Compliant: Yes |Amp Te Connectivity 163081-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7568 |
|
$0.4680 / $0.6340 | Buy Now | |
DISTI #
17AH9898
|
Newark | Contact, Pin, 18-16Awg, Crimp, Product Range:Type Iii+ Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp Type Iii+ Series Housing Connectors, Rohs Compliant: Yes |Amp Te Connectivity 163081-1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3080 / $0.3290 | Buy Now | |
DISTI #
11H7815
|
Newark | .062 Dia Pin Assy 3+ Rohs Compliant: Yes |Amp Te Connectivity 163081-1 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3820 | Buy Now | |
DISTI #
17-163081-1CT-ND
|
DigiKey | CONN PIN 16-18AWG TIN CRIMP Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14393 In Stock |
|
$0.3271 / $0.6100 | Buy Now | |
DISTI #
163081-1
|
Avnet Americas | Contact M 1 POS 1 Terminal 1 Port Strip - Tape and Reel (Alt: 163081-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 26 Weeks, 4 Days Container: Reel | 0 |
|
$0.3081 | Buy Now | |
DISTI #
571-163081-1
|
Mouser Electronics | Standard Circular Contacts .062 DIA PIN ASSY 3+ RoHS: Compliant | 2648 |
|
$0.3240 / $0.6100 | Buy Now | |
DISTI #
71997807
|
RS | Connector, .062 Dia Pin Assy 3+ | TE Connectivity 163081-1 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4440 | RFQ | |
Future Electronics | .062 DIA PIN ASSY 3+ RoHS: Not Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3080 | Buy Now | ||
DISTI #
AMP163081-1
|
Heilind Electronics | .062 DIA PIN ASSY 3+ | Americas - 0 in Stock |
|
$0.3848 / $0.3905 | Buy Now | |
Onlinecomponents.com | .062 DIA PIN ASSY 3+ RoHS: Compliant |
4800 In Stock |
|
$0.3114 / $0.5354 | Buy Now |