There are no models available for this part yet.
Overview of 1630720000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1630720000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AH6659
|
Newark | Terminal Block, Socket, 3Pos, Th Rohs Compliant: Yes |Weidmuller 1630720000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 | Buy Now | |
DISTI #
281-8163-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 5.08MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
700 In Stock |
|
$1.0441 / $2.6100 | Buy Now | |
DISTI #
1630720000
|
Avnet Americas | Conn Board to Board SKT 3 POS 5.08mm Solder ST Thru-Hole Box - Bulk (Alt: 1630720000) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1210 / $1.2914 | Buy Now | |
DISTI #
470-1630720000
|
Mouser Electronics | Fixed Terminal Blocks BLL 5.08/03/180 3.2 SN OR BX RoHS: Compliant | 105 |
|
$1.0800 / $2.6100 | Buy Now | |
Onlinecomponents.com | Conn Header, PCB plug-in connector, female header, closed side, THT solder connection RoHS: Compliant | 196 Factory Stock |
|
$1.1600 / $1.4000 | Buy Now | ||
DISTI #
75714000
|
Verical | Conn Wire to Board F 3 POS 5.08mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 120 Package Multiple: 120 Date Code: 2317 | Americas - 120 |
|
$1.3198 | Buy Now | |
DISTI #
1630720000
|
Avnet Abacus | Conn Board to Board SKT 3 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1630720000) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S809200800470
|
Chip1Stop | Terminal Blocks | 120 |
|
$1.6700 | Buy Now | |
Master Electronics | Conn Header, PCB plug-in connector, female header, closed side, THT solder connection RoHS: Compliant | 196 Factory Stock |
|
$1.1600 / $1.4000 | Buy Now |
CAD Models for 1630720000 by Weidmüller Interface GmbH & Co. KG
Related Parts for 1630720000
-
1630730000Headers and Edge Type Connectors
-
166051-1Terminals and Terminal Blocks
-
APXF6R3ARA331MF61GFixed Capacitors
-
RC2512FK-07150RLFixed Resistors
-
70426-002Power Connectors
-
ELLATP221MBFixed Inductors
-
MC68HC11E1CFNE3Microcontrollers
-
ARJM11D7-009-AB-EW2Telecom and Datacom Connectors
-
NTD3055L104T4GPower Field-Effect Transistors