Part Details for 1630270000 by Weidmüller Interface GmbH & Co. KG
Overview of 1630270000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1630270000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K5848
|
Newark | Sl 5.00/04/135 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1630270000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.3800 | Buy Now |
DISTI #
1630270000-ND
|
DigiKey | TERM BLOCK HDR 4POS 135DEG 5MM Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2298 | Buy Now |
DISTI #
1630270000
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 5mm Solder Thru-Hole Box - Bulk (Alt: 1630270000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.7610 / $0.8767 | Buy Now |
DISTI #
470-1630270000
|
Mouser Electronics | Fixed Terminal Blocks SL 5.00/04/135 3.2SN OR BX RoHS: Compliant | 0 |
|
$0.7820 / $1.9900 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 4 POS 5mm Solder Thru-Hole Box RoHS: Compliant | 0 |
|
$0.7970 / $1.0350 | Buy Now |
DISTI #
1630270000
|
Avnet Abacus | Conn Shrouded Header HDR 4 POS 5mm Solder Thru-Hole Box (Alt: 1630270000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |