Part Details for 1630250000 by Weidmüller Interface GmbH & Co. KG
Overview of 1630250000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1630250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K5846
|
Newark | Sl 5.00/02/135 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1630250000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5720 / $0.7610 | Buy Now |
DISTI #
1630250000-ND
|
DigiKey | TERM BLOCK HDR 2POS 135DEG 5MM Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6913 | Buy Now |
DISTI #
1630250000
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 5mm Solder Thru-Hole Box - Bag (Alt: 1630250000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.3802 / $0.4380 | Buy Now |
DISTI #
470-1630250000
|
Mouser Electronics | Fixed Terminal Blocks SL 5.00/02/135 3.2SN OR BX RoHS: Compliant | 0 |
|
$0.4860 / $1.1600 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 2 POS 5mm Solder Thru-Hole Box RoHS: Compliant | 0 |
|
$0.4045 / $0.5990 | Buy Now |
DISTI #
1630250000
|
Avnet Abacus | Conn Shrouded Header HDR 2 POS 5mm Solder Thru-Hole Box (Alt: 1630250000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |