Part Details for 16302 by Heyco
Overview of 16302 by Heyco
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-116302000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 30 Positions, 2.54mm (0.100in) Pitch. | |
54122-116302500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 30 position, 2.54mm (0.100in) pitch | |
54122-116302000RLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 30 position, 2.54mm (0.100in) pitch |
Price & Stock for 16302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-16302-ND
|
DigiKey | HLCT-1-1/2-11 BLK Min Qty: 1 Lead time: 5 Weeks Container: Box |
20 In Stock |
|
$1.1602 / $2.2400 | Buy Now |
DISTI #
836-16302
|
Mouser Electronics | Cable Ties HLCT-1-1/2-11 BLK RoHS: Compliant | 0 |
|
$0.9960 / $2.2400 | Order Now |
DISTI #
73832383
|
RS | Hook and Loop Cinch Tie, 11"L x 1-1/2"W, Black | Heyco 16302 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2000 Factory Stock |
|
$0.8420 / $1.5780 | Buy Now |
DISTI #
HEY16302
|
DB Roberts | HLCT-1-12-11 BLK | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 2000 Factory Stock |
|
$0.8420 / $1.5780 | Buy Now |