Part Details for 163006-1 by TE Connectivity
Overview of 163006-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106116-3006001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3ACP+24S STB, Right Angle, Header. |
Price & Stock for 163006-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-163006-1-ND
|
DigiKey | CONN RCPT HOUSING 0.25 6POS RED Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$0.9315 / $1.3500 | Buy Now |
DISTI #
163006-1-ND
|
DigiKey | CONN RCPT HOUSING 0.25 6POS RED Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6036 | Buy Now |
DISTI #
163006-1
|
Avnet Americas | FASTIN FASTON HYLSB - Bag (Alt: 163006-1) RoHS: Compliant Min Qty: 41400 Package Multiple: 1800 Container: Bag | 0 |
|
$0.6398 | Buy Now |
DISTI #
571-163006-1
|
Mouser Electronics | Terminals FASTIN FASTON HYLSB RoHS: Compliant | 0 |
|
$0.6330 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 41400 Package Multiple: 1800 Container: Bag | 0Bag |
|
$0.5690 | Buy Now |
DISTI #
AMP163006-1
|
Heilind Electronics | Stecker 6-polig | Americas - 0 in Stock |
|
$0.7101 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6120 / $1.7960 | Buy Now |
DISTI #
AMP163006-1
|
Interstate Connecting Components | Stecker 6-polig | 0 |
|
$0.7101 | Buy Now |
DISTI #
163006-1
|
Avnet Abacus | (Alt: 163006-1) RoHS: Compliant Min Qty: 41400 Package Multiple: 41400 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6120 / $1.7960 | Buy Now |
Part Details for 163006-1
163006-1 CAD Models
163006-1 Part Data Attributes
|
163006-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
163006-1
TE Connectivity
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.921 inch | |
Body Depth | 0.957 inch | |
Body Length | 1.472 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |