Part Details for 163-10-636-00-001000 by Mill-Max Mfg Corp
Overview of 163-10-636-00-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 163-10-636-00-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16310-63600001000-ND
|
DigiKey | CONN HDR DIP SLOT 36POS GOLD Min Qty: 55 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$36.9129 | Buy Now |
DISTI #
575-16310636000010
|
Mouser Electronics | IC & Component Sockets 36P DIP SLOTTED HDR 3 LEVEL WRAPOST RoHS: Compliant | 0 |
|
$31.5300 / $32.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 55 Package Multiple: 11 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$29.3600 | Buy Now |
DISTI #
000000000000401729
|
Sager | IC & Component Sockets 36P DIP SLOTTED HDR 3 LEVEL WRAPOST Min Qty: 50 | 0 |
|
$18.4000 / $46.6300 | Buy Now |
Part Details for 163-10-636-00-001000
163-10-636-00-001000 CAD Models
163-10-636-00-001000 Part Data Attributes
|
163-10-636-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
163-10-636-00-001000
Mill-Max Mfg Corp
IC Socket, DIP36, 36 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP36 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 36 |