Part Details for 162LR-B-5240 by ABB Group
Overview of 162LR-B-5240 by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52400-25ALF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, L04 Series, 8 Pins, 6.5mm Height, Normal Open, Outdoor. | |
SER1052-402 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1052-402MLC | Coilcraft Inc | General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT |
Price & Stock for 162LR-B-5240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006297172
|
Sager | EM 162LRB5240 15 LB ELB 1/0STRN .63 Min Qty: 1 | 0 |
|
$85.4700 / $98.6200 | Buy Now |