Part Details for 162KD14-FP10 by YAGEO Corporation
Overview of 162KD14-FP10 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF38002FP10V | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), LQFP, / | |
DF38099FP10WV | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion), LQFP, / | |
DF38799FP10V | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion), LQFP, / |
Price & Stock for 162KD14-FP10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-162KD14-FP10-ND
|
DigiKey | MOV DISC 14MM 1600V 4.5KA BULK Min Qty: 150 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6749 | Buy Now |
DISTI #
162KD14-FP10
|
Avnet Americas | Metal Oxide Varistor 1600V 10% 4.5KA 14mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 162KD14-FP10) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-162KD14-FP10
|
Mouser Electronics | Varistors 1600V 4.5KA MOV Disc 14mm RoHS: Compliant | 0 |
|
$0.4160 / $1.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 150 Container: Bulk | 0Bulk |
|
$0.3790 | Buy Now |
DISTI #
162KD14-FP10
|
Avnet Abacus | (Alt: 162KD14-FP10) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 1600V 4.5KA 1000VAC 1280VDC THT | 0 |
|
$0.5286 / $0.6079 | RFQ |
Part Details for 162KD14-FP10
162KD14-FP10 CAD Models
162KD14-FP10 Part Data Attributes
|
162KD14-FP10
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
162KD14-FP10
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Circuit RMS Voltage-Max | 1000 V | |
Energy Absorbing Capacity-Max | 243 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 21 mm | |
Package Length | 16.5 mm | |
Package Style | Radial | |
Package Width | 11 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | UL, CSA, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 1280 V |