Part Details for 162G10 by Hammond Manufacturing
Overview of 162G10 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 162G10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B8176
|
Newark | Transformer Dual Primary, Horiz. Pc Mount Rohs Compliant: Yes |Hammond 162G10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$13.2600 / $19.8300 | Buy Now |
DISTI #
3937-162G10-ND
|
DigiKey | PWR XFMR LAMINATED 12VA TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$20.5090 / $23.4400 | Buy Now |
DISTI #
HM4254-ND
|
DigiKey | PWR XFMR LAMINATED 12VA TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8 In Stock |
|
$11.8433 / $19.1300 | Buy Now |
DISTI #
546-162G10
|
Mouser Electronics | Power Transformers Transformer, low volt PCB mount, low profile, 115/230V, 12VA, 10V C.T. @ 1.2A RoHS: Compliant | 0 |
|
$11.8400 / $19.1000 | Order Now |
DISTI #
70180956
|
RS | Transformer 12VA 115/230VAC Primary 5/10VAC 2.4/1.2A Secondary 162/164 Series | Hammond Manufacturing 162G10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7500 / $15.8600 | RFQ |
|
Onlinecomponents.com | power, low volt, pc mount transformer RoHS: Compliant | 36 Factory Stock |
|
$11.9900 / $15.8800 | Buy Now |
|
Powell Electronics | POWER TX 12VA 115/230 Min Qty: 1 | 24 |
|
$11.8700 / $13.8800 | Buy Now |
|
Master Electronics | power, low volt, pc mount transformer RoHS: Compliant | 36 Factory Stock |
|
$11.9900 / $15.8800 | Buy Now |
Part Details for 162G10
162G10 CAD Models
162G10 Part Data Attributes
|
162G10
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
162G10
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 38.1 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 2500 V | |
Length | 47.752 mm | |
Mounting Feature | PCB MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 2.4 A | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 12 VA | |
Width | 39.624 mm |