Part Details for 162B104 by Vishay Intertechnologies
Overview of 162B104 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 162B104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
162B104
|
Avnet Americas | 162 Series 1/2 Inch Ten Turn Wirewound Precision Potentiometer 1 Gang 100K Ohm 20% 2W Bushing Mount - Boxed Product (Development Kits) (Alt: 162B104) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 40 Weeks, 0 Days Container: Box | 0 |
|
$234.8460 / $298.3414 | Buy Now |
DISTI #
594-16211104
|
Mouser Electronics | Precision Potentiometers 1/2" WW 100Kohms Bushing Mount RoHS: Compliant | 0 |
|
$272.3200 / $284.4300 | Order Now |
DISTI #
162B104
|
TTI | Precision Potentiometers 1/2" WW 100Kohms Bushing Mount pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Box | Americas - 0 |
|
$263.5500 | Buy Now |
DISTI #
162B104
|
Avnet Americas | 162 Series 1/2 Inch Ten Turn Wirewound Precision Potentiometer 1 Gang 100K Ohm 20% 2W Bushing Mount - Boxed Product (Development Kits) (Alt: 162B104) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 40 Weeks, 0 Days Container: Box | 0 |
|
$234.8460 / $298.3414 | Buy Now |