Part Details for 162J24 by Hammond Manufacturing
Overview of 162J24 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 162J24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-162J24-ND
|
DigiKey | PWR XFMR LAMINATED 36VA TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$37.9635 / $44.4000 | Buy Now |
DISTI #
HM4277-ND
|
DigiKey | PWR XFMR LAMINATED 36VA TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7 In Stock |
|
$21.0644 / $27.6400 | Buy Now |
DISTI #
546-162J24
|
Mouser Electronics | Power Transformers Transformer, low volt PCB mount, low profile, 115/230V, 36VA, 24V C.T. @ 1.5A RoHS: Compliant | 0 |
|
$21.0600 / $27.4000 | Order Now |
DISTI #
V99:2348_18804856
|
Arrow Electronics | Power Transformer 2000Vrms 36VA 8 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1446 | Americas - 8 |
|
$3.4060 | Buy Now |
DISTI #
70180989
|
RS | Transformer 36VA 115/230VAC Primary 12/24VAC 3/1.5A Secondary 162/164 Series | Hammond Manufacturing 162J24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.2200 / $27.5200 | RFQ |
|
Onlinecomponents.com | power, low volt, pc mount transformer RoHS: Compliant | 47 Factory Stock |
|
$21.1000 / $27.9400 | Buy Now |
DISTI #
25963403
|
Verical | Power Transformer 2000Vrms 36VA 8 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1446 | Americas - 8 |
|
$3.4060 | Buy Now |
|
Powell Electronics | POWER TX 36VA 115/230 Min Qty: 1 | 31 |
|
$20.8800 / $24.4200 | Buy Now |
|
Master Electronics | power, low volt, pc mount transformer RoHS: Compliant | 47 Factory Stock |
|
$21.1000 / $27.9400 | Buy Now |
Part Details for 162J24
162J24 CAD Models
162J24 Part Data Attributes
|
162J24
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
162J24
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 39.624 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 2500 V | |
Length | 66.802 mm | |
Mounting Feature | PCB MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 3 A | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 36 VA | |
Width | 55.626 mm |