Part Details for 162GB-12E14-12SN(714) by Amphenol Corporation
Overview of 162GB-12E14-12SN(714) by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Telecommunications
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ2012SN-D107 | Texas Instruments | NiCd/NiMH Gas Gauge With 1-Wire (DQ) Interface, 5 LED Drivers And Slow-Charge Control 16-SOIC 0 to 70 | |
DCH010512SN7 | Texas Instruments | Miniature, 1W, 3kVDC Isolated DC/DC Converters 4-SIP MODULE -40 to 85 | |
LM7812S/NOPB | Texas Instruments | 1.5-A, Wide VIN Fixed Voltage Regulators 3-DDPAK/TO-263 0 to 125 |
Part Details for 162GB-12E14-12SN(714)
162GB-12E14-12SN(714) CAD Models
162GB-12E14-12SN(714) Part Data Attributes
|
162GB-12E14-12SN(714)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
162GB-12E14-12SN(714)
Amphenol Corporation
MIL Series Connector, 12 Contact(s), Female, Crimp and Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 12 |