Part Details for 162F28 by Hammond Manufacturing
Overview of 162F28 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 162F28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F9549
|
Newark | Bobbins Transformer, Pcb Transformer Type:Low Voltage, Split Bobbin, Secondary Voltages:14V, 28V, Power Rating:6Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:200Ma, Isolation Voltage:2.5Kvrohs Compliant: Yes |Hammond 162F28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$10.7700 | Buy Now |
DISTI #
3937-162F28-ND
|
DigiKey | PWR XFMR LAMINATED 6VA TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$17.8183 / $20.3600 | Buy Now |
DISTI #
HM4250-ND
|
DigiKey | PWR XFMR LAMINATED 6VA TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
15 In Stock |
|
$7.5296 / $11.6700 | Buy Now |
DISTI #
546-162F28
|
Mouser Electronics | Power Transformers Transformer, low volt PCB mount, low profile, 115/230V, 6VA, 28V C.T. @ .2A | 2 |
|
$9.8000 | Buy Now |
DISTI #
70180992
|
RS | Transformer 6VA 115/230VAC Primary 14/28VAC 0.4/0.2A Secondary 162/164 Series | Hammond Manufacturing 162F28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8200 / $13.7900 | RFQ |
|
Onlinecomponents.com | power, low volt, pc mount transformer RoHS: Compliant | 53 Factory Stock |
|
$10.4300 / $13.8000 | Buy Now |
|
Powell Electronics | POWER TX 6VA 115/230 Min Qty: 1 | 35 |
|
$10.3200 / $12.0600 | Buy Now |
|
Master Electronics | power, low volt, pc mount transformer RoHS: Compliant | 53 Factory Stock |
|
$10.4300 / $13.8000 | Buy Now |
Part Details for 162F28
162F28 CAD Models
162F28 Part Data Attributes
|
162F28
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
162F28
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 33.274 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 2500 V | |
Length | 41.402 mm | |
Mounting Feature | PCB MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.4 A | |
Output Voltage 1 | 14 V | |
Output Voltage 2 | 14 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 33.274 mm |