Part Details for 16295 by Switchcraft Conxall
Overview of 16295 by Switchcraft Conxall
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F9190
|
Newark | Dust Cap, Rubber, Accessory Type:Dust Cap, For Use With:Micro Con-X Connectors, Connector Body Material:Rubber Body, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 16295 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$1.1100 / $1.8800 | Buy Now |
DISTI #
87P0330
|
Newark | Dust Cap/Cover, Dust Cap, Cie Groups Mini En3 Series Rohs Compliant: Yes |Switchcraft/conxall 16295 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $2.5900 | Buy Now |
DISTI #
SC1398-ND
|
DigiKey | CONN SEALING COVER BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
888 In Stock |
|
$1.0478 / $2.1300 | Buy Now |
DISTI #
502-16295
|
Mouser Electronics | Standard Circular Connector PROTECTIVE CAP RoHS: Compliant | 1009 |
|
$1.0300 / $1.9700 | Buy Now |
DISTI #
V36:1790_17375134
|
Arrow Electronics | Connector Accessories Receptacle Cap Straight RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Date Code: 2311 | Americas - 117 |
|
$1.0075 / $1.2733 | Buy Now |
DISTI #
V99:2348_17375134
|
Arrow Electronics | Connector Accessories Receptacle Cap Straight RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2209 | Americas - 20 |
|
$1.0877 / $1.2334 | Buy Now |
DISTI #
CXA16295
|
Heilind Electronics | DUST CAP | Americas - 69 in Stock |
|
$1.1803 / $1.7235 | Buy Now |
|
Onlinecomponents.com | Dust Cap / Cover - Dust Cap - Micro Con-X Connectors - Rubber Body. RoHS: Compliant |
4610 In Stock |
|
$0.7980 / $1.0800 | Buy Now |
DISTI #
70794902
|
Verical | Connector Accessories Receptacle Cap Straight RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2034 | Americas - 4600 |
|
$1.0567 / $1.4305 | Buy Now |
DISTI #
16295
|
TTI | Standard Circular Connector PROTECTIVE CAP RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 2050 In Stock |
|
$0.8400 / $1.3700 | Buy Now |