There are no models available for this part yet.
Overview of 1629223 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1629223 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-1629223-ND
|
DigiKey | M23-09S1N8A8002 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7900 | Buy Now | |
DISTI #
651-1629223
|
Mouser Electronics | Circular Metric Connectors M23-09S1N8A8002 RoHS: Compliant | 0 |
|
$15.5600 / $16.7900 | Order Now | |
Onlinecomponents.com | Cable connector - M23 PRO - straight - shielded: yes - Screw locking - M23 - No. of pos.: 8+1 - type of contact: Socket - Crimp connection - cable diameter range: 4 mm ... 8.5 mm RoHS: Compliant | 0 |
|
$14.0000 / $17.7900 | Buy Now | ||
DISTI #
000000000005971976
|
Sager | Circular Metric Connectors M23-09S1N8A8002 Min Qty: 1 | 0 |
|
$17.0100 / $19.8400 | Buy Now | |
Dynamic Solutions GmbH | Cable connector | 980 |
|
RFQ | |||
Master Electronics | Cable connector - M23 PRO - straight - shielded: yes - Screw locking - M23 - No. of pos.: 8+1 - type of contact: Socket - Crimp connection - cable diameter range: 4 mm ... 8.5 mm RoHS: Compliant | 0 |
|
$14.0000 / $17.7900 | Buy Now |
CAD Models for 1629223 by Phoenix Contact
Part Data Attributes for 1629223 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|