Part Details for 1629220 by Phoenix Contact
Overview of 1629220 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1629220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7381
|
Newark | Sensor Conn, M23, Plug, 8+1Sig, Cable, Product Range:M23 Pro Series, Sensor Connector Size:M23, Gender:Plug, No. Of Contacts:9Contacts, Sensor Contact Type:Crimp Socket - Contacts Not Supplied, Sensor Connector Mounting:Straight Rohs Compliant: Yes |Phoenix Contact 1629220 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9800 / $17.7000 | Buy Now |
DISTI #
277-1629220-ND
|
DigiKey | CONN PLG HSG FMALE 9POS INLINE Min Qty: 1 Lead time: 6 Weeks Container: Bag |
3 In Stock |
|
$13.5285 / $16.7900 | Buy Now |
DISTI #
651-1629220
|
Mouser Electronics | Circular Metric Connectors M23-09S1N8A80DU RoHS: Compliant | 6 |
|
$13.5200 / $16.7800 | Buy Now |
|
Onlinecomponents.com | Cable connector - M23 PRO - straight - shielded: yes - Screw locking - M23 - No. of pos.: 8+1 - type of contact: Socket - Crimp connection - cable diameter range: 3 mm ... 15 mm RoHS: Compliant | 0 |
|
$14.0000 / $17.7900 | Buy Now |
DISTI #
000000000005971973
|
Sager | Circular Metric Connectors M23-09S1N8A80DU Min Qty: 1 | 0 |
|
$17.3200 / $20.2000 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 4000 |
|
RFQ | |
|
Master Electronics | Cable connector - M23 PRO - straight - shielded: yes - Screw locking - M23 - No. of pos.: 8+1 - type of contact: Socket - Crimp connection - cable diameter range: 3 mm ... 15 mm RoHS: Compliant | 0 |
|
$14.0000 / $17.7900 | Buy Now |
Part Details for 1629220
1629220 CAD Models
1629220 Part Data Attributes
|
1629220
Phoenix Contact
Buy Now
|
Compare Parts:
1629220
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |