Part Details for 1629214 by Phoenix Contact
Results Overview of 1629214 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1629214 Information
1629214 by Phoenix Contact is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1629214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1629214-ND
|
DigiKey | M23-12S1N8A8003 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4600 | Buy Now |
DISTI #
651-1629214
|
Mouser Electronics | Circular Metric Connectors M23-12S1N8A8003 RoHS: Compliant | 7 |
|
$15.4600 / $16.5800 | Buy Now |
|
Onlinecomponents.com | Cable connector - M23 PRO - straight - shielded: yes - Screw locking - M23 - No. of pos.: 12 - type ... more RoHS: Compliant | 0 |
|
$15.4600 / $16.2700 | Buy Now |
DISTI #
1629214
|
TTI | Circular Metric Connectors M23-12S1N8A8003 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$15.8200 | Buy Now |
DISTI #
000000000005971967
|
Sager | Circular Metric Connectors M23-12S1N8A8003 Min Qty: 1 | 0 |
|
$15.4600 / $18.0400 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 2200 |
|
RFQ | |
|
Master Electronics | Cable connector - M23 PRO - straight - shielded: yes - Screw locking - M23 - No. of pos.: 12 - type ... more RoHS: Compliant | 0 |
|
$15.4600 / $16.2700 | Buy Now |
Part Details for 1629214
1629214 CAD Models
1629214 Part Data Attributes
|
1629214
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1629214
Phoenix Contact
Circular Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |