Part Details for 1629164 by Phoenix Contact
Overview of 1629164 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1629164
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7367
|
Newark | Sensor Conn, M23, Plug, 12Pos, Cable, Product Range:M23 Pro Series, Sensor Connector Size:M23, Gender:Plug, No. Of Contacts:12Contacts, Sensor Contact Type:Crimp Socket - Contacts Not Supplied, Sensor Connector Mounting:Straight Rohs Compliant: Yes |Phoenix Contact 1629164 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7600 / $18.3400 | Buy Now |
DISTI #
277-1629164-ND
|
DigiKey | CONN PLG HSG FMALE 12POS INLINE Min Qty: 1 Lead time: 4 Weeks Container: Bag |
12 In Stock |
|
$13.6010 / $17.4200 | Buy Now |
DISTI #
651-1629164
|
Mouser Electronics | Circular Metric Connectors M23-12S1N8A80DUS RoHS: Compliant | 2 |
|
$14.4900 / $17.4200 | Buy Now |
|
Onlinecomponents.com | Cable connector - M23 PRO - straight - shielded: yes - ONECLICK fast locking system - M23 - No. of pos.: 12 - type of contact: Socket - Crimp connection - cable diameter range: 3 mm ... 15 mm RoHS: Compliant | 13 Factory Stock |
|
$15.2100 / $19.1800 | Buy Now |
DISTI #
1629164
|
TTI | Circular Metric Connectors M23-12S1N8A80DUS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
000000000005971917
|
Sager | Circular Metric Connectors M23-12S1N8A80DUS Min Qty: 1 | 0 |
|
$18.6900 / $21.8000 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 1500 |
|
RFQ | |
|
Master Electronics | Cable connector - M23 PRO - straight - shielded: yes - ONECLICK fast locking system - M23 - No. of pos.: 12 - type of contact: Socket - Crimp connection - cable diameter range: 3 mm ... 15 mm RoHS: Compliant | 13 Factory Stock |
|
$15.2100 / $19.1800 | Buy Now |
Part Details for 1629164
1629164 CAD Models
1629164 Part Data Attributes
|
1629164
Phoenix Contact
Buy Now
|
Compare Parts:
1629164
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |