Part Details for 1629-2 by Keystone Electronics Corp
Overview of 1629-2 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1629-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H7823
|
Newark | Spacer Rohs Compliant: Yes |Keystone 1629-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.5100 | Buy Now |
DISTI #
36-1629-2-ND
|
DigiKey | HEX STANDOFF #4-40 BRASS 1/2" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
270 In Stock |
|
$0.8569 / $1.6500 | Buy Now |
DISTI #
534-1629-2
|
Mouser Electronics | Standoffs & Spacers HEX .25X.5 NICKEL RoHS: Compliant | 30 |
|
$0.8560 / $1.6500 | Buy Now |
DISTI #
71172023
|
RS | Standoff, Hex Swage,1/4" O.D.,1/2" Long,4-40 Thread,1/16" Thick Panel, Brass | Keystone Electronics 1629-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4900 / $1.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.2700 | Buy Now |
|
Bisco Industries | 43 |
|
Buy Now | ||
DISTI #
KEY1629-2
|
Heilind Electronics | SWAGE STANDOFF | Americas - 225 in Stock |
|
$1.2200 | Buy Now |
DISTI #
KEYS1629-2
|
TME | Screwed spacer sleeve, Int.thread: UNC4-40, hexagonal, brass Min Qty: 10 | 0 |
|
$1.1700 / $1.5000 | RFQ |
DISTI #
KEY1629-2
|
Interstate Connecting Components | SWAGE STANDOFF | 75 |
|
$1.2200 | Buy Now |
DISTI #
000000000000710498
|
Sager | Standoffs & Spacers HEX .25X.5 NICKEL Min Qty: 500 | 0 |
|
$0.8513 / $1.1200 | Buy Now |
Part Details for 1629-2
1629-2 CAD Models
1629-2 Part Data Attributes
|
1629-2
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1629-2
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |