Part Details for 1628797 by Phoenix Contact
Overview of 1628797 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1628797
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1628797-ND
|
DigiKey | M23-5ES198A8L25S Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.0500 | Buy Now |
DISTI #
651-1628797
|
Mouser Electronics | Circular Metric Connectors M23-5ES198A8L25S RoHS: Compliant | 0 |
|
$22.0500 | Order Now |
|
Onlinecomponents.com | Cable connector - M23 PRO - straight long - shielded: yes - ONECLICK fast locking system - M23 - No. of pos.: 5+PE - type of contact: Socket - Crimp connection - cable diameter range: 14 mm ... 17 mm RoHS: Compliant | 0 |
|
$21.6000 / $27.2300 | Buy Now |
DISTI #
000000000005971831
|
Sager | Circular Metric Connectors M23-5ES198A8L25S Min Qty: 1 | 0 |
|
$26.5300 / $30.9500 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 450 |
|
RFQ | |
|
Master Electronics | Cable connector - M23 PRO - straight long - shielded: yes - ONECLICK fast locking system - M23 - No. of pos.: 5+PE - type of contact: Socket - Crimp connection - cable diameter range: 14 mm ... 17 mm RoHS: Compliant | 0 |
|
$21.6000 / $27.2300 | Buy Now |
Part Details for 1628797
1628797 CAD Models
1628797 Part Data Attributes
|
1628797
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1628797
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |