Part Details for 1628488 by Phoenix Contact
Overview of 1628488 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1628488
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7334
|
Newark | Sensor Conn, M23, Rcpt, 4+3Sig+Pe, Panel, Product Range:M23 Pro Series, Sensor Connector Size:M23, Gender:Receptacle, No. Of Contacts:8Contacts, Sensor Contact Type:Crimp Socket - Contacts Not Supplied, Sensor Connector Rohs Compliant: Yes |Phoenix Contact 1628488 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2600 / $19.6000 | Buy Now |
DISTI #
277-1628488-ND
|
DigiKey | CONN RCPT HSG FMALE 8P PNL MT RA Min Qty: 1 Lead time: 6 Weeks Container: Bag |
1 In Stock |
|
$14.0360 / $16.5500 | Buy Now |
DISTI #
651-1628488
|
Mouser Electronics | Circular Metric Connectors M23-7ES198AA600S RoHS: Compliant | 0 |
|
$14.0300 / $16.5500 | Order Now |
|
Onlinecomponents.com | Device connector for front wall - M23 PRO - angled rotatable - for standard and ONECLICK fast locking system - M23 - No. of pos.: 4+3+PE - type of contact: Socket - Crimp connection - flange dimensions: 28 mm x 28 mm RoHS: Compliant | 0 |
|
$14.3600 / $18.1100 | Buy Now |
DISTI #
000000000005971813
|
Sager | Circular Metric Connectors M23-7ES198AA600S Min Qty: 1 | 0 |
|
$17.6400 / $20.5800 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, front mounting | 950 |
|
RFQ | |
|
Master Electronics | Device connector for front wall - M23 PRO - angled rotatable - for standard and ONECLICK fast locking system - M23 - No. of pos.: 4+3+PE - type of contact: Socket - Crimp connection - flange dimensions: 28 mm x 28 mm RoHS: Compliant | 0 |
|
$14.3600 / $18.1100 | Buy Now |
Part Details for 1628488
1628488 CAD Models
1628488 Part Data Attributes
|
1628488
Phoenix Contact
Buy Now
|
Compare Parts:
1628488
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |