Part Details for 1628200000 by Weidmüller Interface GmbH & Co. KG
Overview of 1628200000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1628200000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1628200000-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 7.5MM Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1628200000
|
Avnet Americas | Conn Terminal Block SKT 8 POS 7.5mm Screw RA Cable Mount 15A Box - Bulk (Alt: 1628200000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block SKT 8 POS 7.5mm Screw RA Cable Mount 15A Box RoHS: Compliant | 0 |
|
$5.2700 / $7.1400 | Buy Now |