Part Details for 1628-2 by Keystone Electronics Corp
Overview of 1628-2 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1628-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B9597
|
Newark | Spacer Rohs Compliant: Yes |Keystone 1628-2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5220 / $0.6390 | Buy Now |
DISTI #
36-1628-2-ND
|
DigiKey | HEX STANDOFF #4-40 BRASS 3/8" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
100 In Stock |
|
$0.3678 / $0.7800 | Buy Now |
DISTI #
534-1628-2
|
Mouser Electronics | Standoffs & Spacers .109" SWAGE THREADED STANDOFF RoHS: Compliant | 0 |
|
$0.3670 / $0.7700 | Order Now |
DISTI #
71172021
|
RS | Standoff, Hex Swage,1/4" O.D.,3/8" Long,4-40 Thread,1/16" Thick Panel, Brass | Keystone Electronics 1628-2 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4000 / $0.4340 | RFQ |
|
Future Electronics | Brass Nickel Plate 0.187 " (4.7 mm) Length 4-40 Thread Hex Swage Standoff RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 500 Container: Bulk | 3Bulk |
|
$0.6450 / $0.6750 | Buy Now |
|
Bisco Industries | 13 |
|
Buy Now | ||
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | SWAGE THREADED STANDOFF | 159 |
|
$0.3854 / $0.8259 | Buy Now |
DISTI #
KEYS1628-2
|
TME | Screwed spacer sleeve, Int.thread: UNC4-40, hexagonal, brass Min Qty: 10 | 0 |
|
$0.4800 / $0.6170 | RFQ |
DISTI #
000000000001191793
|
Sager | Standoffs & Spacers .109 SWAGE THREADED STANDOFF Min Qty: 500 | 0 |
|
$0.3521 / $0.6366 | Buy Now |
Part Details for 1628-2
1628-2 CAD Models
1628-2 Part Data Attributes:
|
1628-2
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1628-2
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |