Part Details for 1627860000 by Weidmüller Interface GmbH & Co. KG
Overview of 1627860000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1627860000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0932
|
Newark | Terminal Block Accessory, Clamping Item, Wemid |Weidmuller 1627860000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 / $3.4000 | Buy Now |
DISTI #
10B6874
|
Newark | Jumper Bar, 3Pos, Terminal Block, For Use With:Weidmuller Z Series Terminal Blocks, Accessory Type:Jumper Bar, Product Range:Z Series Rohs Compliant: Yes |Weidmuller 1627860000 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 / $2.0100 | Buy Now |
DISTI #
281-3681-ND
|
DigiKey | JUMPER TERM BLK 3POS FLAT PIN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
85 In Stock |
|
$1.3477 / $2.6000 | Buy Now |
DISTI #
2266-1627860000-ND
|
DigiKey | JUMPER TERM BLK 3POS FLAT PIN Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1.4900 | Buy Now |
DISTI #
470-1627860000
|
Mouser Electronics | Terminal Block Tools & Accessories ZQV 6/3 RoHS: Compliant | 240 |
|
$1.3100 / $2.6000 | Buy Now |
|
Bisco Industries | 23 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Cross Jumper M 3 POS 8.1mm ST RoHS: Compliant |
360 In Stock 2000 Factory Stock |
|
$1.3800 / $2.4800 | Buy Now |
DISTI #
WEIDMULLER 1627860000
|
PEI Genesis | Terminal Block Accessory | 0 |
|
Buy Now | |
DISTI #
1627860000
|
Avnet Abacus | Conn Pluggable Jumper M 3 POS 8.1mm ST (Alt: 1627860000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Cross Jumper M 3 POS 8.1mm ST RoHS: Compliant |
360 In Stock 2000 Factory Stock |
|
$1.3800 / $2.4800 | Buy Now |