Part Details for 1627801 by Phoenix Contact
Overview of 1627801 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 1627801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1627801
|
Mouser Electronics | EV Charging Cables EV-T2G3PC-1AC32A- 5,0M6,0ESBK01 RoHS: Compliant | 0 |
|
$600.8900 / $615.9100 | Order Now |
DISTI #
1627801
|
TME | Cable: eMobility, 1x0.5mm2,3x4mm2, 250V, 8kW, IP44, wires,Type 2 Min Qty: 1 | 1 |
|
$190.0600 | Buy Now |
|
Dynamic Solutions GmbH | AC charging cable | 1700 |
|
RFQ |
Part Details for 1627801
1627801 CAD Models
1627801 Part Data Attributes:
|
1627801
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1627801
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | DIN; IEC | |
Connector Side1 | PLUG | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | YES | |
Diameter | 12.8 mm | |
IEC Conformance | YES | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 5 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 32 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire and Cable Name | POWER CABLE |