Part Details for 1627610000 by Weidmüller Interface GmbH & Co. KG
Overview of 1627610000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1627610000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51B1482
|
Newark | Sls 5.08/5Tb Og Rohs Compliant: Yes |Weidmuller 1627610000 Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1300 / $6.3200 | Buy Now |
DISTI #
1627610000-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
40 In Stock |
|
$3.4821 / $6.9600 | Buy Now |
DISTI #
1627610000
|
Avnet Americas | Conn Terminal Block M 5 POS 5.08mm Screw RA Cable Mount 15A - Bulk (Alt: 1627610000) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Container: Bulk | 0 |
|
$2.9997 / $3.4556 | Buy Now |
DISTI #
470-1627610000
|
Mouser Electronics | Pluggable Terminal Blocks SLS 5.08/05/180TB SN OR BX RoHS: Compliant | 0 |
|
$3.2900 / $6.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1100 / $4.7300 | Buy Now |
DISTI #
1627610000
|
Avnet Abacus | Conn Terminal Block M 5 POS 5.08mm Screw RA Cable Mount 15A (Alt: 1627610000) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |