Part Details for 1627604 by Phoenix Contact
Overview of 1627604 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1627604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1627604
|
Mouser Electronics | EV Charging Cables EV-GBG3PC-3AC16A- 5,0M2,5ESBK01 RoHS: Compliant | 0 |
|
$626.5400 / $671.2900 | Order Now |
|
Dynamic Solutions GmbH | AC charging cable | 1700 |
|
RFQ |
Part Details for 1627604
1627604 CAD Models
1627604 Part Data Attributes
|
1627604
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1627604
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | DIN | |
Connector Side1 | PLUG | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | YES | |
Diameter | 12.8 mm | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 5 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 16 A | |
Rated Voltage | 440 V | |
Shielding | NO | |
Wire and Cable Name | POWER CABLE |