Part Details for 1627380000 by Weidmüller Interface GmbH & Co. KG
Overview of 1627380000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1627380000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C7864
|
Newark | Sls 5.08/16B Og |Weidmuller 1627380000 RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4500 / $17.2500 | Buy Now |
DISTI #
1627380000-ND
|
DigiKey | TERM BLOCK PLUG 16POS STR 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
13 In Stock |
|
$9.1357 / $13.1100 | Buy Now |
DISTI #
1627380000
|
Avnet Americas | Conn Terminal Block PIN 16 POS 5.08mm Screw RA Cable Mount 15A Box - Bulk (Alt: 1627380000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
$8.8773 | Buy Now |
DISTI #
470-1627380000
|
Mouser Electronics | Pluggable Terminal Blocks SLS 5.08/16/180B SN OR BX RoHS: Compliant | 0 |
|
$9.1300 / $13.1100 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block PIN 16 POS 5.08mm Screw RA Cable Mount 15A Box RoHS: Compliant | 0 |
|
$9.5600 / $11.3700 | Buy Now |
DISTI #
1627380000
|
Avnet Abacus | Conn Terminal Block PIN 16 POS 5.08mm Screw RA Cable Mount 15A Box (Alt: 1627380000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |