Part Details for 1627370000 by Weidmüller Interface GmbH & Co. KG
Overview of 1627370000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1627370000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B6836
|
Newark | Sls 5.08/4 T Og |Weidmuller 1627370000 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6700 / $16.1700 | Buy Now |
DISTI #
4381-1627370000-ND
|
DigiKey | TERM BLOCK PLUG 15POS STR 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk, Bulk |
52 In Stock |
|
$3.8682 / $9.4392 | Buy Now |
DISTI #
1627370000
|
Avnet Americas | Conn Terminal Block PIN 15 POS 5.08mm Screw RA Cable Mount 15A Box - Bulk (Alt: 1627370000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$8.5271 / $9.8233 | Buy Now |
DISTI #
470-1627370000
|
Mouser Electronics | Pluggable Terminal Blocks SLS 5.08/15/180B SN OR BX RoHS: Compliant | 0 |
|
$9.1200 / $12.5500 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block PIN 15 POS 5.08mm Screw RA Cable Mount 15A Box RoHS: Compliant | 0 |
|
$9.2100 / $12.0100 | Buy Now |
DISTI #
1627370000
|
Avnet Abacus | Conn Terminal Block PIN 15 POS 5.08mm Screw RA Cable Mount 15A Box (Alt: 1627370000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |